¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $11.680 |
| 10+ | $9.160 |
| 25+ | $8.530 |
| 50+ | $8.180 |
| 100+ | $7.830 |
| 250+ | $6.490 |
| 500+ | $6.100 |
Información del producto
Resumen del producto
The MAX629ESA+ is a low-power, high-voltage DC-DC Converter features an internal N-channel MOSFET switch and programmable current limiting. It is designed to supply positive or negative bias voltages up to ±28V from input voltages in the 0.8V to VOUT range and can be configured for boost, flyback and SEPIC topologies. The MAX629's current-limited pulse-frequency-modulation (PFM) control scheme provides high efficiency over a wide range of load conditions. An internal, 0.5A N-channel MOSFET switch reduces the total part count and a high switching frequency (up to 300kHz) allows for tiny surface-mount magnetic.
- Generates positive or negative output voltages
- 80µA Supply current
- 1µA Maximum shutdown current
- Adjustable current limit allows use of small and inexpensive inductors
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Ajustable
1Salidas
2.7
500mA
SOIC
Surface Mount
-28
300
-40
-
MSL 1 - Unlimited
SOIC
300
Ajustable
Boost, Inverting
5.5
500mA
8Pines
-
600
-
85
-
No SVHC (04-Feb-2026)
-
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto