| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.561 | $0.56 |
| Total (Dólares USD) Precio en USD | $0.56 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.561 |
| 50+ | $0.467 |
| 100+ | $0.435 |
| 250+ | $0.426 |
| 500+ | $0.418 |
| 1000+ | $0.408 |
| 2500+ | $0.400 |
| 5000+ | $0.391 |
Información del producto
Resumen del producto
The MIC5205-5.0YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. During shut down, power consumption drops nearly to zero. Regulator ground current increases slightly during dropout and further increases battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.
- Fixed output voltage of 5V
- 150mA output current
- Dropout voltage of 165mV at 150mA output current
- Input voltage range from 2.5V to 16V
- High output voltage accuracy and low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Zero off mode current
- Logic controlled electronic enable
- Junction temperature range from -40°C to 125°C
Especificaciones técnicas
Fixed
16V
5V
-
-
150mA
165mV
SOT-23
150mA
165mV
165mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Salidas
5V
5V
-
-
Positive Output
0
150mA
165mV
Surface Mount
5Pines
125°C
-
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto