6,000 Puede reservar stock ahora
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.519 | $0.52 |
| Total (Dólares USD) Precio en USD | $0.52 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.435 |
| 100+ | $0.425 |
| 250+ | $0.417 |
| 500+ | $0.408 |
| 1000+ | $0.400 |
| 2500+ | $0.391 |
| 5000+ | $0.383 |
Información del producto
Resumen del producto
The TC1015-3.3VCT713 is a high accuracy (typically ±0.5%) CMOS LDOs with shutdown and reference bypass. Designed specifically for battery-operated systems, the devices' CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50μA at full load (20 to 60 times lower than in bipolar regulators). The devices key features include ultra low-noise operation (plus optional Bypass input), fast response to step changes in load and very low dropout voltage, typically 180mV at full-load. Supply current is reduced to 0.5μA (maximum) and VOUT falls to zero when the shutdown input is low. The devices incorporate both over temperature and over current protection.
- Extremely low supply current (50µA typical)
- Very low dropout voltage
- High output voltage accuracy
- Standard or custom output voltages
- Power-saving shutdown mode
- Reference bypass input for ultralow-noise operation
- Overcurrent and over-temperature protection
- Pin compatible upgrades for bipolar regulators
Especificaciones técnicas
Fixed
6V
3.3V
-
-
-
180mV
100mA
100mA
180mV
180mV
SOT-23
-40°C
3.3V 100mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Salidas
3.3V
3.3V
-
100mA
Positive Output
SOT-23
0
180mV
Surface Mount
5Pines
125°C
-
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto