| Cantidad | Precio en USD |
|---|---|
| 2500+ | $0.435 |
| 5000+ | $0.426 |
| 7500+ | $0.418 |
| 12500+ | $0.408 |
| 25000+ | $0.400 |
| 62500+ | $0.391 |
| 125000+ | $0.383 |
Información del producto
Resumen del producto
The CS8182YDFR8G is a monolithic integrated low-dropout Tracking Regulator/Line Driver designed to provide an adjustable buffered output voltage that closely tracks (±10mV) the reference input. The output delivers up to 200mA while being able to be configured higher, lower or equal to the reference voltages. The device has been designed to operate over a wide range while still maintaining excellent DC characteristics. The CS8182 is protected from reverse battery, short circuit and thermal runaway conditions. The device also can withstand 45V load dump transients and -50V reverse polarity input voltage transients. The VREF/ENABLE lead serves two purposes. It is used to provide the input voltage as a reference for the output and it also can be pulled low to place the device in sleep mode where it nominally draws 30A from the supply.
- Low quiescent current
- Thermal shutdown
- Short circuit protection
- 200mA Source capability
- Output tracks within ±10mV worst case
Especificaciones técnicas
Ajustable
45
-
-
2.8
200mA
Salida Positivo / Negativo
200mA
200mA
350mV
SOIC
-40
-
MSL 3 - 168 hours
3.4
1Salidas
2.8V
-V
45V
45
350mV
SOIC
350 mV
Surface Mount
8Pines
125
AEC-Q100
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Alternativas para el número de pieza CS8182YDFR8G
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto