¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.630 |
| 25+ | $5.300 |
| 50+ | $4.960 |
| 100+ | $4.760 |
| 250+ | $4.540 |
| 500+ | $4.400 |
Información del producto
Resumen del producto
The ICL7663ACPA+ is a low power, adjustable output positive voltage linear regulator in 8 pin DIP package. It is a high efficiency programmable regulator with quiescent current of less than 10µA. The output voltage is set by two external resistors to any voltage in 1.3V to 16V range with an input voltage range of 1.5V to 16V. The ICL7663A is well suited for battery powered supplies where low quiescent current, 40mA output current capability, low Vin to Vout differential, logic input shutdown control, wide voltage range operation and current limiting is desired. In addition, the device has negative temperature coefficient output suitable for generating temperature compensated display drive voltage for multiplexed LCD display system. The ICL7663A is enhanced version of ICL7663 with 1% accurate voltage reference which eliminates the need for trimming the output voltage in most applications.
- Monolithic, low power CMOS design
- Operating temperature range from 0°C to 70°C
- Low input to output voltage drop
- Line regulation of 0.03%/V
- Improved temperature coefficient of output voltage
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Adjustable
1Salidas
16V
-V
16
40mA
-
40mA
40mA
8Pines
0
-
No SVHC (04-Feb-2026)
-
1.3V
-
1.3
2
16
0
DIP
DIP
Through Hole
70
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto