¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.297 | $0.30 |
| Total (Dólares USD) Precio en USD | $0.30 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.297 |
| 50+ | $0.177 |
| 100+ | $0.152 |
| 250+ | $0.140 |
| 500+ | $0.133 |
| 1000+ | $0.126 |
| 2500+ | $0.124 |
| 5000+ | $0.121 |
Información del producto
Resumen del producto
The LM317LDR2G is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blowout proof. The LM317L serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
Especificaciones técnicas
Ajustable
1Salidas
37V
-
37
100mA
-
SOIC
SOIC
Surface Mount
125
MSL 1 - Unlimited
-
1.2V
-V
1.2
1.2
40
100mA
100mA
8Pines
0
-
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Alternativas para el número de pieza LM317LDR2G
3 productos encontrados
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto