400 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $6.250 |
| 3000+ | $3.530 |
| 6000+ | $3.460 |
| 12000+ | $3.390 |
| 18000+ | $3.320 |
| 30000+ | $3.240 |
Información del producto
Resumen del producto
The MAX7319ATE+ is an I2C port expander with eight inputs and maskable transition detection in 16 pin TQFN package. The MAX7319 2-wire serial-interfaced peripheral features eight input ports with selectable internal pull-ups, overvoltage protection to +6V and transition detection with interrupt output. All input ports are continuously monitored for state changes. Transitions are latched, allowing detection of transient changes. Any combination of inputs can be selected using the interrupt mask to assert the INT output. When the MAX7319 is subsequently accessed through serial interface any pending interrupt is cleared.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 125°C
- 400KHz, +5.5V-tolerant I2C serial interface
- Eight input ports with maskable, latching transition detection
- Input ports are overvoltage protected to +6V
- Low 0.6μA (typ) standby current
- Low standby current of 0.6μA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
40kHz
I2C
5.5
TQFN
8E/S's
125
-
No SVHC (04-Feb-2026)
-
I2C
1.71
TQFN
16Pines
-40
-
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto