| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.000 |
| 25+ | $3.670 |
| 50+ | $3.500 |
| 100+ | $3.320 |
| 250+ | $3.150 |
| 500+ | $3.120 |
Información del producto
Resumen del producto
The PCA9600D,112 is a dual bi-directional Bus Buffer designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The buffer creates a non-latching, bi-directional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz and the high drive side is compatible with the fast-mode Plus (Fm+) specifications. The PCA9600 features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I2C-bus-compliant logic levels such as SMBus, PMBus, or with microprocessors that use those same TTL logic levels.
- Bidirectional data transfer of I²C-bus signals
- 1MHz Operation on up to 20m of wire
- Low power supply current
- ESD protection exceeds 3500V HBM per JESD22-A114 and 1400V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Especificaciones técnicas
I2C, SMBus
2.5V
SOIC
-40°C
-
MSL 1 - Unlimited
Interface Between I2C-Buses Operating at Different Logic Levels, I2C-Bus and SMBus Standard
15V
8Pines
85°C
-
No SVHC (27-Jun-2024)
Documentos técnicos (4)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto