¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $5.080 | $5.08 |
| Total (Dólares USD) Precio en USD | $5.08 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.080 |
| 50+ | $3.900 |
| 100+ | $3.640 |
| 250+ | $3.490 |
| 500+ | $3.380 |
| 1000+ | $3.260 |
| 2500+ | $3.220 |
| 5000+ | $3.160 |
Información del producto
Resumen del producto
ST-ONE is the world’s first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB-PD interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. By using a novel non-complementary control technique and specifically designed power modes the device allows to reach both high efficiency and low no load power consumption. Used in USB-PD chargers and adapters up to 100W for smartphones, tablets, laptops and other handheld equipment.
- ZVS non-complementary active clamp flyback controller with synchronous rectification, USB-PD 3.1PPS
- ARM® 32bit Cortex®-M0+ MCU with 64 kB flash memory for digital power control and USB protocol
- Reinforced galvanically isolated dual communication channel compliant with IEC 62368
- 800V high voltage start-up with integrated input voltage sensing and Brown in/out functions
- Active input filter capacitor discharge circuit for reduced standby power compliant with IEC62368-1
- Fully Integrated USB-PD PHY with 24 V tolerant protection and integrated load switch driver
Especificaciones técnicas
Fully Integrated Controller For Smart Chargers
-
36Pines
-
-
No SVHC (25-Jun-2025)
-
SSOP
-
-
MSL 3 - 168 hours
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto