32MHz Microcontroladores de 8-Bit :
475 productos encontradosVer
Comprador
Ingeniero
Fabricante
Rango de Producto
Núcleo del Dispositivo
Frecuencia de Funcionamiento Máx.
Memoria Programable, Tamaño
No. de Pines
Estuche / Paquete CI
Núm. de Entradas/Salidas
Interfaces
Tamaño de Memoria RAM
Canales ADC
Resolución de ADC
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Familia MCU
Temperatura de Trabajo Mín.
Serie MCU
Temperatura de Trabajo Máx.
IC, Montaje
Calificación
Embalaje
Filtro(s) aplicado(s)
1 Filtro(s) seleccionado(s)
| Comparar | Precio para | Cantidad | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cada | 1+ $1.630 10+ $1.570 25+ $1.510 50+ $1.440 120+ $1.360 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | DIP | 6E/S's | AUSART, EUSART, I2C, SPI | 256Byte | 4Canales | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $3.290 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pines | SDIP | 25E/S's | EUSART, I2C, SPI | 2KB | 11Canales | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $1.800 10+ $1.730 25+ $1.670 50+ $1.580 114+ $1.510 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pines | SOIC | 12E/S's | EUSART, I2C, SPI | 1KB | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $8.780 10+ $8.420 25+ $8.050 50+ $7.680 180+ $7.300 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pines | TQFP | 78E/S's | I2C, SPI, UART, USB | 8KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Cada | 1+ $3.900 | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pines | TQFP | 26E/S's | I2C, SPI, UART | 4KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.810 10+ $1.740 25+ $1.670 60+ $1.590 120+ $1.520 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pines | DIP | 12E/S's | I2C, SPI | 128Byte | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $12.890 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pines | TQFP | 50E/S's | I2C, SPI, UART | 16KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.990 10+ $1.900 25+ $1.820 50+ $1.730 100+ $1.650 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pines | TQFP | 35E/S's | I2C, LIN, SPI, USART | 1KB | 35Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.410 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | SOIC | 6E/S's | AUSART, EUSART, I2C, SPI | 128Byte | 4Canales | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Cada | 1+ $2.120 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pines | DIP | 16E/S's | EUSART, I2C, SPI | 256Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | ||||||
Cada | 1+ $3.750 | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pines | VQFN | 26E/S's | I2C, SPI, UART | 4KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.250 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pines | SSOP | 18E/S's | EUSART, I2C, SPI | 1KB | 12Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.540 10+ $2.430 30+ $2.310 60+ $2.220 105+ $2.110 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pines | SPDIP | 25E/S's | EUSART, I2C, SPI | 4KB | 24Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||
Cada (Empaquetado en Cinta Cortada) Cinta adhesiva | 1+ $0.884 10+ $0.836 25+ $0.787 50+ $0.759 100+ $0.737 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | MSOP | 6E/S's | EUSART | 256Byte | 4Canales | 10Bit | 1.8V | 5.5V | PIC12 | -40°C | PIC12F15xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.090 10+ $1.040 25+ $0.994 50+ $0.945 100+ $0.896 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pines | SOIC | 6E/S's | EUSART, I2C, SPI | 256Byte | 5Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 125°C | Surface Mount | - | ||||||
Cada | 1+ $6.940 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pines | TQFP | 50E/S's | I2C, SPI, TWI, USART, USB | 16KB | 16Canales | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | - | ||||||
Cada | 1+ $0.699 10+ $0.671 25+ $0.645 50+ $0.612 100+ $0.579 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pines | QFN-EP | 12E/S's | EUSART, I2C, SPI | 1KB | 9Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.440 10+ $1.390 25+ $1.340 54+ $1.270 108+ $1.200 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pines | SOIC | 25E/S's | EUSART, I2C, SPI | 512Byte | 24Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.260 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pines | DIP | 16E/S's | EUSART, I2C, SPI | 384Byte | 12Canales | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||
Cada | 1+ $2.040 10+ $1.950 25+ $1.870 84+ $1.770 126+ $1.680 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pines | WSOIC | 16E/S's | EUSART, I2C, SPI | 384Byte | 12Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.750 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pines | SOIC | 25E/S's | EUSART, I2C, SPI | 1KB | 11Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Cada | 1+ $2.500 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pines | TSSOP | 6E/S's | EUSART, I2C, SPI | 256Byte | 4Canales | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.410 10+ $1.370 25+ $1.320 50+ $1.240 100+ $1.170 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pines | SOIC | 6E/S's | AUSART, EUSART, I2C, SPI | 128Byte | 4Canales | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $1.400 10+ $1.350 25+ $1.300 50+ $1.220 134+ $1.160 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pines | SSOP | 18E/S's | I2C, SPI, USART | 1KB | 17Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | ||||||
Cada | 1+ $2.160 10+ $2.070 30+ $1.980 60+ $1.890 105+ $1.800 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pines | SPDIP | 25E/S's | I2C, LIN, SPI, USART | 1KB | 24Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | ||||||