Microcontroladores de 8-Bit:
222 productos encontradosVer
Comprador
Ingeniero
Fabricante
Rango de Producto
Núcleo del Dispositivo
Frecuencia de Funcionamiento Máx.
Memoria Programable, Tamaño
No. de Pines
Estuche / Paquete CI
Núm. de Entradas/Salidas
Interfaces
Tamaño de Memoria RAM
Canales ADC
Resolución de ADC
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Familia MCU
Temperatura de Trabajo Mín.
Serie MCU
Temperatura de Trabajo Máx.
IC, Montaje
Calificación
Embalaje
Filtro(s) aplicado(s)
1 Filtro(s) seleccionado(s)
Comparar | Precio para | Cantidad | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cada | 1+ $2.050 10+ $1.970 25+ $1.870 60+ $1.800 120+ $1.710 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pines | DIP | 12E/S's | EUSART, I2C, SPI | 1KB | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | |||||
Cada | 1+ $8.420 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pines | DIP | 33E/S's | I2C, PSP, SPI, USART | 256Byte | 8Canales | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | |||||
Cada | 1+ $2.760 10+ $2.740 25+ $2.720 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | SOIC | 24E/S's | EUSART | 368Byte | 11Canales | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $3.770 10+ $3.750 30+ $3.710 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pines | DIP | 35E/S's | EUSART | 368Byte | 14Canales | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | |||||
Cada | 1+ $1.560 10+ $1.510 25+ $1.470 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pines | SOIC | 12E/S's | EUSART, I2C, SPI | 1KB | 8Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $2.400 10+ $2.200 25+ $2.090 54+ $1.990 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | SOIC | 25E/S's | I2C, SPI, USART | 368Byte | 11Canales | 8Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $7.840 10+ $7.800 30+ $7.760 60+ $7.720 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | NDIP | 22E/S's | I2C, SPI, USART | 368Byte | 5Canales | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | |||||
Cada | 1+ $6.310 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | SOIC | 22E/S's | I2C, SPI, USART | 368Byte | 5Canales | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $11.760 10+ $11.380 25+ $10.990 54+ $10.600 108+ $10.210 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pines | LCC | 33E/S's | I2C, PSP, SPI, USART | 368Byte | 8Canales | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | |||||
Cada | 1+ $3.210 10+ $3.170 25+ $3.130 50+ $3.120 122+ $3.120 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | QFN | 24E/S's | EUSART | 368Byte | 11Canales | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $2.830 10+ $2.780 44+ $2.330 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 20Pines | DIP | 17E/S's | EUSART, I2C, SPI, USB | 1KB | 9Canales | 10Bit | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | |||||
Cada | 1+ $2.710 10+ $2.690 25+ $2.650 94+ $2.640 141+ $2.630 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | SSOP | 24E/S's | EUSART | 368Byte | 11Canales | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $1.930 10+ $1.850 25+ $1.760 50+ $1.680 100+ $1.590 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pines | TQFP | 35E/S's | I2C, LIN, SPI, USART | 1KB | 35Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $2.190 10+ $2.090 25+ $2.000 50+ $1.910 134+ $1.820 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pines | SSOP | 18E/S's | EUSART, I2C, SPI | 1KB | 12Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | |||||
Cada (Empaquetado en Cinta Cortada) Cinta adhesiva | 1+ $6.440 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | SOIC | 22E/S's | I2C, SCI, SPI, USART | 368Byte | 5Canales | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $0.679 10+ $0.652 25+ $0.626 50+ $0.594 100+ $0.562 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pines | QFN-EP | 12E/S's | EUSART, I2C, SPI | 1KB | 9Canales | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $3.240 10+ $3.220 25+ $3.180 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pines | TQFP | 35E/S's | EUSART, I2C, SPI | 368Byte | 14Canales | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $7.000 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pines | DIP | 33E/S's | I2C, SPI, USART | 368Byte | 8Canales | 8Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | |||||
Cada | 1+ $10.990 10+ $10.640 25+ $10.280 54+ $9.930 108+ $9.570 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 44Pines | PLCC | 33E/S's | I2C, SPI, USART | 368Byte | 8Canales | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | |||||
Cada | 1+ $12.490 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pines | TQFP | 33E/S's | I2C, SPI, USART | 368Byte | 8Canales | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $1.720 10+ $1.660 25+ $1.580 50+ $1.510 114+ $1.440 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pines | SOIC | 11E/S's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $11.270 10+ $11.250 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pines | LCC | 33E/S's | I2C, PSP, SPI, USART | 368Byte | 8Canales | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | |||||
Cada | 1+ $1.360 10+ $1.310 25+ $1.250 50+ $1.190 134+ $1.130 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pines | SSOP | 18E/S's | I2C, SPI, USART | 1KB | 17Canales | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | |||||
Cada (Empaquetado en Cinta Cortada) Cinta adhesiva | 1+ $2.810 10+ $2.790 25+ $2.760 | Mín: 1/Múlt: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pines | WSOIC | 24E/S's | EUSART, I2C, SPI | 368Byte | 11Canales | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | |||||
Cada | 1+ $2.230 10+ $2.040 25+ $1.850 | Mín: 1/Múlt: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pines | SOIC | 18E/S's | EUSART, I2C, SPI | 1KB | 12Canales | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - |