Microcontroladores de 8-Bit:
42 productos encontradosVer
Comprador
Ingeniero
Fabricante
Familia/Series del Controlador
Rango de Producto
Velocidad de CPU
Núcleo del Dispositivo
Frecuencia de Funcionamiento Máx.
Memoria Programable, Tamaño
No. de Pines
Modelo de MCU
Estuche / Paquete CI
Núm. de Entradas/Salidas
Interfaces
Tipo de Interfaz Integrada
Tamaño de Memoria RAM
Canales ADC
Resolución de ADC
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Familia MCU
Temperatura de Trabajo Mín.
Serie MCU
Temperatura de Trabajo Máx.
IC, Montaje
Embalaje
Filtro(s) aplicado(s)
1 Filtro(s) seleccionado(s)
Comparar | Precio para | Cantidad | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cada | 1+ $5.990 | Mín: 1/Múlt: 1 | PIC18F2xxx | Serie PIC18 Family PIC18F24xx Microcontrollers | 40MHz | PIC18 | 40 | 16 | 28Pines | NDIP | NDIP | 25E/S's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768 | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 1+ $8.870 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24x Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 22E/S's | AUSART, CAN, I2C, SPI | 0 | 768 | 5Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $6.690 10+ $6.650 30+ $6.600 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | DIP | 25E/S's | EUSART, I2C, SPI | 0 | 768 | 10Canales | 12Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $5.410 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 25E/S's | EUSART, I2C, SPI | 0 | 768 | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $6.100 10+ $6.010 25+ $6.010 54+ $6.000 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 25E/S's | EUSART, I2C, SPI | 0 | 768 | 10Canales | 12Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $7.280 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24x Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | NDIP | 23E/S's | AUSART, I2C, SPI | 0 | 768 | 5Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 1+ $7.180 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 24KB | 28Pines | 0 | DIP | 24E/S's | EUSART, I2C, SPI, USB | 0 | 2KB | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 1+ $7.750 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | QFN | 25E/S's | ECAN, EUSART, I2C, PSP, SPI | 0 | 768 | 8Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $6.950 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24x Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 23E/S's | AUSART, I2C, SPI | 0 | 768 | 5Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $6.420 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 24E/S's | EUSART, I2C, SPI | 0 | 768 | 5Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $8.060 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | NDIP | 25E/S's | ECAN, EUSART, I2C, PSP, SPI | 0 | 768 | 8Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 1+ $6.580 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 24KB | 28Pines | 0 | SOIC | 24E/S's | EUSART, I2C, SPI, USB | 0 | 2KB | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $4.490 10+ $4.470 25+ $4.450 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 48MHz | 16 | 28Pines | 0 | SOIC | 23E/S's | EUSART | 0 | 768 | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $5.550 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | DIP | 25E/S's | EUSART, I2C, SPI | 0 | 768 | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $7.410 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 25E/S's | ECAN, EUSART, I2C, PSP, SPI | 0 | 768 | 8Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $7.320 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 25E/S's | I2C, SPI, USART | - | 768 | 5Canales | 10Bit | 2V | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
26AM1636 RoHS | Cada | 1+ $1.300 10+ $1.250 25+ $1.200 50+ $1.200 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 64MHz | 16 | 28Pines | - | VQFN-EP | 24E/S's | DMA, I2C, SPI, UART | - | 1KB | 19Canales | 10Bit | 1.8V | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | ||||
26AM1635 RoHS | Cada | 1+ $1.400 10+ $1.350 25+ $1.300 94+ $1.290 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | 64MHz | 16 | 28Pines | - | SSOP | 24E/S's | DMA, I2C, SPI, UART | - | 1KB | 19Canales | 10Bit | 1.8V | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | ||||
Cada | 1+ $7.010 | Mín: 1/Múlt: 1 | PIC18F2xxx | Serie PIC18 Family PIC18F24xx Microcontrollers | 40MHz | PIC18 | 40 | 16 | 28Pines | NDIP | NDIP | 24E/S's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768 | 5Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 30+ $4.930 | Mín: 135/Múlt: 15 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16 | 28Pines | NDIP | NDIP | 23E/S's | EUSART | EUSART | 768 | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 1+ $7.510 | Mín: 90/Múlt: 15 | - | PIC18 Family PIC18LF24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 24KB | 28Pines | DIP | DIP | 24E/S's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Canales | 10Bit | 2V | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Through Hole | |||||
Cada | 1+ $6.740 | Mín: 108/Múlt: 27 | PIC18LF2xxx | Serie PIC18 Family PIC18F24xx Microcontrollers | 40MHz | PIC18 | 40 | 16 | 28Pines | SOIC | SOIC | 24E/S's | I2C, SPI, USART | I2C, SPI, USART | 768 | 5Canales | 10Bit | 2V | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $8.160 | Mín: 1/Múlt: 1 | - | PIC18 Family PIC18F24xx Series Microcontrollers | 0 | PIC18 | 40 | 16 | 28Pines | 0 | SOIC | 25E/S's | CAN, EUSART, I2C, SPI | 0 | 768 | 8Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 125°C | Surface Mount | |||||
Cada | 1+ $5.690 | Mín: 135/Múlt: 27 | - | Serie PIC18 Family PIC18F24xx Microcontrollers | 40MHz | PIC18 | 40 | 16 | 28Pines | SOIC | SOIC | 25E/S's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768 | 10Canales | 10Bit | 2V | 5.5 | PIC18 | -40 | PIC18F24xx | 85 | Surface Mount | |||||
Cada | 1+ $5.950 | Mín: 135/Múlt: 27 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40 | 16 | 28Pines | SOIC | SOIC | 25E/S's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768 | 10Canales | 10Bit | 4.2 | 5.5 | PIC18 | -40 | PIC18F24xx | 125°C | Surface Mount |