¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $23.540 |
| 5+ | $21.200 |
| 10+ | $18.860 |
| 25+ | $17.690 |
| 50+ | $17.120 |
| 100+ | $16.540 |
| 250+ | $15.960 |
Información del producto
Resumen del producto
RZ/T2L is a high-performance MPU realizing high-speed and high-precision real-time control with EtherCAT. The large tightly coupled memory size (576KB) is directly connected to the CPU, reducing the fluctuation in execution time that can occur when cache memory is used, and delivering deterministic and fast-response processing. RZ/T2L has seamless hardware architecture with RZ/T2M such as CPU core, peripheral functions and LLPP (Low Latency Peripheral Port) bus, and can be proposed for higher performance control systems such as AC servo. Also, RZ/T2L offers a scalable and compatible software platform with Renesas MPUs and MCUs. It enables customer utilizing their software assets for new model development.
- Cortex-R52 x 1 800MHz main CPU, 1024KB RAM
- SDRAM memory interface
- 2chn x CAN, USB interface
- EtherCAT® controller, RTC, DMA
- 10/100M/1G x 1 ch Ethernet interface
- Supply voltage range from 3.135 to 3.465V
- 196 lead PLBG0196GC-A package, temperature range from -40 to 125°C
- Offering functional safety software up to SIL3, trigonometric function accelerator
- Maximum operating frequency of 800MHz
- 12bit x 8-ch ADC, 16bit x 6-ch, 16bit x 8-ch, 32bit x 2-ch, 32bit x 18-ch timer
Especificaciones técnicas
RZ Family, RZ/T Series, RZ/T2L Group Microprocessors
-
196Pines
3.3
CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB
32 Bits
-40
-
RZ
To Be Advised
1
FBGA
1.8
800
110E/S's
Surface Mount
125
RZ/T
MSL 3 - 168 hours
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto