¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.130 |
| 25+ | $1.130 |
| 50+ | $1.130 |
| 100+ | $1.130 |
| 250+ | $1.130 |
| 980+ | $1.130 |
Información del producto
Alternativas para el número de pieza MFRC52202HN1,151
1 producto (s) encontrado (s)
Resumen del producto
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
Especificaciones técnicas
-
Reader
-
HVQFN
2.5
7
-
13.56
-
-
32Pines
3.3
MFRC522
No SVHC (27-Jun-2024)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto