¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $69.450 |
Información del producto
Resumen del producto
STEVAL-56G3MAI1 is a VD56G3 S-board: hardware MIPI CSI-2 kit for the evaluation and integration of VD56G3 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output connector, a M12 lens holder, a default nonglued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platform integration. With its well-thought-out architecture, the VD56G3 S-Board offers maximum flexibility for customizing your setup.
- Sensor board that embeds VD56G3 image sensor with FFC output connector
- M12 lens holder screwed on the board, ribbon cable to connect directly to embedded processing boards
- Highly versatile kit: flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Easy to use it on embedded processing platforms as is or on computers when connected to EVK main kit
- Instant integration onto embedded processing platforms: native MIPI CSI-2 O/P, I²C interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
Contenido
Sensor board embedding a VD56G3 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, and ribbon cable.
Especificaciones técnicas
Kit de Evaluación
Sensor de Imagen
-
VD56G3
Evaluation Board VD56G3, M12 Lens Holder, Default Nonglue Lens, Ribbon Cable
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto