Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No está disponible
Información del producto
FabricanteRENESAS
No. Parte FabricanteHS4000-EVKCopiar
No. Parte Newark32AK9223
Hoja de datos técnicos
Tipo de TarjetaEvaluation Board
CI/ Módulo UsadoHS4000
Subtipo de AplicaciónTemperature Sensor & Humidity Sensor
Kit, ContenidoEvaluation Kit HS4000
Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)
Resumen del producto
HS4000-EVK is a HS4001 relative humidity and temperature sensor evaluation kit. The HS4001 is a highly accurate, ultra-low power, fully calibrated relative humidity and temperature sensor that features proprietary sensor-level protection ensuring high reliability and long-term stability. To initiate the sensor, simply connect the EVK to a Windows PC via USB and utilize the provided evaluation software.
- Accelerates configuration and evaluation of Renesas environmental sensors
- Supports all operational modes for each sensor, including ultra-low power and AI technology
- Provides sensor-dependent algorithmic outputs, referencing international standards where applicable
- Operates with Renesas-provided software, offering either executable GUI or programming examples
- Allows for easy connection of Pmod™ boards
- Provides background information on air quality sensing and guidance on using sensor firmware
- Additional pins available for measuring power consumption and supply voltage
Contenido
HS4001 temperature/humidity sensor and ZMOD4410 sensor daughterboard, Environmental Sensor Communication (ESCom) board, USB cable, Quick start guide.
Especificaciones técnicas
Tipo de Tarjeta
Evaluation Board
Subtipo de Aplicación
Temperature Sensor & Humidity Sensor
Sustancia Extremadamente Preocupante (SVHC)
No SVHC (25-Jun-2025)
CI/ Módulo Usado
HS4000
Kit, Contenido
Evaluation Kit HS4000
Documentos técnicos (3)
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:Sí
RoHS
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí
RoHS
Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto