| Cantidad | Precio en USD |
|---|---|
| 1+ | $554.950 |
Información del producto
Resumen del producto
WISE-2460-MA is a 10KHz at 1-axis smart vibration sensor. It is a robust RS-485 smart vibration sensor integrated with an ARM Cortex-M7 processor, 10KHz at 1-axis high detection range accelerometer and temperature sensor. This powerful computing device balances the bandwidth between edge devices and the application service on the user side. WISE-2460 builds-in several measurements of vibration, such like velocity RMS, acceleration RMS, acceleration Peak, displacement and so on. By using Advantech WISE Studio utility, users can easily config all the setting, like ISO 10816 and 20816 alarm threshold setting, customize the 10 detection ranges between 5 ~ 10,000Hz and others.
- RS-485 serial communication through Modbus/RTU protocols
- Velocity RMS, acceleration RMS, acceleration Peak, displacement, several measurement vibration data
- IP68 enclosure design
- Supports wide temperature range from -20 to 105°C
- 10 to 30VDC input voltage
- Dimension (W x H x D) is 58.4 x 36.7 x 40mm
- 32768Hz output data rate
- 25μg/√Hz in ±50 g range noise
Especificaciones técnicas
Sensor de Vibración
-
30
1
-
-
105
30
Stud
-
-
-
-20
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto