¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $942.480 |
Información del producto
Resumen del producto
607-8 is a series 607 low range differential pressure transmitter combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.
- Pressure range from 0-10" water column
- Provide sensitivity to pressure change but resist vibration preventing drift, less accurate readings
- High stability at low pressure ranges provides exceptional accuracy and minimizing cost
- Stainless steel housing meets standards for lab and clean room applications
- 12 to 36VDC power requirements
- 4 to 20mA DC, 2-wire output signal
- 250ms max response time
- 3.6mA (min) current consumption
- Screw electrical connection
- Barbed stainless steel for 3/16˝ ID tubing process connection
Especificaciones técnicas
Manométrica
Corriente
Diferencial
10
Radial Doble, Arponado
Tornillo
36
-
Acero Inoxidable
71
No SVHC (25-Jun-2025)
Doble Axial con Púas, Mismo Lado
0
36
3/16"
3.6
12
Aire, Gas No-Corrosivo
Analógico
-29
607 Series
Documentos técnicos (1)
Alternativas para el número de pieza 607-8
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto