¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $322.170 |
| 5+ | $306.780 |
| 10+ | $291.390 |
| 25+ | $280.130 |
| 50+ | $274.520 |
Información del producto
Alternativas para el número de pieza AE0505D04D-H0F
1 producto (s) encontrado (s)
Resumen del producto
AE0505D04D-H0F is an AE series resin coated multilayer piezoelectric actuator. It is a ceramic element used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. This KEMET’s multilayer piezoelectric actuator is produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, it is smaller in size but can generate higher displacements and forces at low voltages. The resin coated AE series features compact size and a wide variety of shapes for applications such as ultra fine positioning mechanism and drive sources. Typical applications include positioning, auto focusing of optical systems, pumps, mass-flow valves, vibration source, vibration controls, sensors, image stabilization of DSC, mirror/prism positioning, manipulators, motors and printers.
- High-speed response: driving up to about 1/3 of self resonant frequency (in several ten kHz)
- Low power consumption: can be retained at the leakage current state of 100μA or less
- Very small size: 1/10 or smaller than conventional multilayer actuators
- Thin coating type
- With hole
- 0.27µF capacitance, 261kHz resonant frequency
- 610N generated force
- 5X5/ID3mm cross-section, 5mm overall length
- 4.6 ±1.5µm displacement at maximum voltage of 150V DC, 132.6N/µm stiffness
- Operating temperature range from -25°C to +85°C
Especificaciones técnicas
Revestimiento de Resina
610
0.27
-25
No SVHC (25-Jun-2025)
4.6
261
85
AE Series
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto