| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.790 | $2.79 |
| Total (Dólares USD) Precio en USD | $2.79 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.790 |
| 50+ | $2.000 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.790 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 5000+ | $1.670 |
Información del producto
Resumen del producto
IM69D127V11XTMA1 is an IP57 dust and water-resistant PDM digital XENSIV™ MEMS microphone. It is an ultra-high performance digital PDM MEMS microphone designed for applications that require a very high SNR (low self-noise) and low distortion and which is also IP57 robust to dust and water. Best-in-class signal-to-noise ratio of 69dB(A) enables far-field and low-volume audio pick-up. The flat frequency response (40Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone applications. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Typical applications include active noise cancellation headphones and wireless earbuds, devices with voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, cameras, laptops and tablets, and conference systems.
- Component level IP57 dust and water resistant, dynamic range of 102dB
- Signal to noise ratio is 69dB (A) typ (A-weighted, fclock=3.072MHz, TA = 25°C)
- Total harmonic distortion is 0.5% typ (94dBSPL, measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
- Accurate sensitivity matching (±1dB) for beam forming applications
- Low frequency cutoff point is 40Hz typ (-3dB point relative to 1KHz, TA = 25°C)
- Power optimized modes determined by PDM clock frequency
- PDM output, omnidirectional pickup pattern
- Supply voltage range from 1.65 to 3.6V
- Power supply rejection is -75dBFS max (VDD=1.8V+100mVpp sine wave, f=40Hz to 100Hz, TA=25°C)
- Operating temperature range from -40 to 85°C
Especificaciones técnicas
MEMS
69
1.65
-34
TLGA
PDM
IP57
XENSIV Series
Omnidireccional
127
3.6
-
5Pines
IP57
-
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto