¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.040 |
| 25+ | $2.830 |
| 50+ | $2.630 |
| 100+ | $2.350 |
| 500+ | $2.150 |
| 1000+ | $1.890 |
| 2500+ | $1.760 |
Información del producto
Resumen del producto
ABI-018-RC is a high-performance electro-mechanical indicator designed for effective signalling. Operating at a frequency of 2.4KHz, it produces a loud output of 85 dB, ensuring that alerts are easily heard in various environments. This versatile indicator is ideal for applications such as alarms, notifications, and status alerts. Its durable construction ensures reliability, making it suitable for both commercial and DIY projects. Enhance your devices with the ABI-018-RC for clear and audible signalling, providing essential feedback in your electronic systems.
- 12VDC rated voltage, 8 to 15VDC operating voltage range
- 2400Hz ±400Hz resonant frequency, continuous tone
- ≤30mA rated current, ≥85dB sound output level at 20cm
- Operating temperature range from -20°C to +70°C
- Available with internal drive circuit
Especificaciones técnicas
Buzzer
Continuous
15V
85
-
-
-
8VDC a 15VDC
70
N,N-dimethylformamide (04-Feb-2026)
8VDC
2.4
30mA
Interno
Surface Mount
-
PPS (sulfuro de polifenileno)
-20
MP Transducers ABI
Documentos técnicos (1)
Alternativas para el número de pieza ABI-018-RC
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto