Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $73.390 |
Información del producto
Resumen del producto
EVAL-ADG5249FEBZ is the evaluation board for the ADG5249F, which features an overvoltage protected dual 4:1 multiplexer. The ADG5249F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to −55 V and +55 V in both the powered and unpowered states. The ADG5249F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital logic supply voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for 5 V digital logic supply and to supply the LEDs, which are mounted to provide visual indication of the fault status of the switch.
- Supply voltage from ±5V to ±22V (dual supply) and single supply (8V to 44V)
- Protected against overvoltage on source pins signal voltages up to -55V and +55V
- LEDs for visual overvoltage indication
- Parallel interface compatible with 3V logic
- On-board LDO regulator for digital supply and control, if required
Especificaciones técnicas
Analog Devices
Switches and Multiplexers
Evaluation Board ADG5249FBRUZ
No SVHC (07-Jul-2017)
ADG5249FBRUZ
Multiplexor 4:1
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto