Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $85.630 |
Información del producto
Resumen del producto
EVAL-ADG5436FEBZ is an evaluation board for the ADG5436F, which features two independently controlled single-pole/double-throw (SPDT) switches. The ADG5436F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55V and +55V in both the powered and unpowered states. The ADG5436F is soldered to the center of the evaluation board and screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device with a fourth terminal that provides a user defined digital voltage if required. Alternatively, a low dropout (LDO) regulator is provided for 5 V digital voltage control and to supply the LED, which is mounted to provide visual indication of the fault status of the switch.
- Supply voltages: dual supply: ±5V to ±22V, single supply: 8V to 44V
- Protected against overvoltage on source pins: signal voltages up to -55V and +55V
- LED for visual overvoltage indication
- Parallel interface compatible with 3V logic
- On-board LDO regulator for digital supply and control, if required
Especificaciones técnicas
Analog Devices
Switches and Multiplexers
Evaluation Board ADG5436FBRUZ
No SVHC (07-Jul-2017)
ADG5436FBRUZ
Multiplicador Analógico
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto