¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $146.420 |
Información del producto
Resumen del producto
STEVAL-POEL45W1 is a Power over Ethernet (PoE) powered 45W LED driver with Bluetooth Low Energy (BLE) enabled control reference design. This reference design delivers a power output of 45W and dims LEDs down to 1% of the maximum brightness without any flicker. The solution supports remote dimming control via Bluetooth with the PoE_Lighting Android application. You can use this reference design to develop complete indoor network-powered lighting solutions with IP-based Powered Devices (PDs), without additional AC power infrastructure, and extend the functionality to include remote data management via existing LAN networks. The reference design features a highly integrated PM8805 IEEE802.3bt-compliant Powered Device (PD) PoE interface, a high efficiency LED6000 LED driver able to source up to 3 ADC current, and a certified SPBTLE-1S Bluetooth Low Energy module, compliant with BT specifications v4.2 and BQE qualified.
- PoE-PD IEEE 802.3af/at/bt compliant
- Constant current output working in buck topology
- 37 to 57V DC LED driver input voltage range
- Peak efficiency at maximum load is greater than 95%
- Low standby power consumption is less than 100mW
- Comprehensive set of protections (open/no-load, short/overload circuit protection)
- PoE lighting android application available on Google Play store
- Digital dimming with 1% resolution
Especificaciones técnicas
STMicroelectronics
Lighting
Eval Board PM8805, LED6000 & SPBTLE-1S Module
To Be Advised
PM8805, LED6000
Alimentación a través de Ethernet (POE), Controlador Powered Device (PD)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto