¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $44.420 |
Información del producto
Resumen del producto
STEVAL-VP12201F evaluation board implements a 12V - 5W isolated flyback converter developed for general purpose applications supplied from 85 to 265V AC. The reference design is built around the new VIPer122LS offline high-voltage converter from the VIPerPlus family, with embedded 730V Power MOSFET and PWM current-mode control. The main characteristics of the evaluation board are its small size and minimal BOM, high efficiency, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load conditions is ensured thanks to burst mode operation, which reduces the average switching frequency and minimizes all frequency related losses. VIPer122LS operates at fixed frequency 60kHz with frequency jittering to meet the standards regarding electromagnetic disturbance.
- Frequency: 50-60Hz
- Output current is 416mA
- Highly compact size
- Stand-by mains consumption less than 30mW at 230V AC
- Average efficiency greater than 77%
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 class B conducted EMI even with reduced EMI filter
Especificaciones técnicas
STMicroelectronics
Power Management
Eval Board VIPer122LS
To Be Advised
VIPer122LS
Convertidor flyback aislado
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto