¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $311.790 |
Información del producto
Resumen del producto
MAX20812EVKIT# is a MAX20812 evaluation kit (EV kit), which is a reference platform designed for the evaluation of the MAX20812 a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. The IC is available in a 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package. This EV kit can deliver up to 6A load per output. For the MAX20812, the two outputs can be connected as a single-output, dual-phase regulator that supports up to 12A load current. The EV kit comprises a fully assembled and tested PCB implementation of the MAX20812. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.
- 2.7V to 16V input voltage range
- 0.5V to 5.8V output voltage range
- High efficiency and power density
- Low component count
- Dual-output or single output dual-phase operation (MAX20812)
- Optimized performance
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management
Eval Board MAX20812
-
MAX20812
Regulador Buck
-
To Be Advised
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto