¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $41.560 |
Información del producto
Resumen del producto
BD9E202FP4-EVK-001 is an integrated MOSFET single synchronous buck DC/DC converter BD9E202FP4-Z evaluation board. The light load mode control provides excellent efficiency characteristics in light-load conditions, which makes the product ideal for equipment and devices that demand minimal standby power consumption. BD9E202FP4-Z has Frequency spread spectrum. BD9E202FP4-Z includes internal phase compensation. It achieves the high power density and offers a small footprint on the PCB by employing small package. Typical applications include home appliance, secondary power supply and adapter equipment and telecommunication devices.
- Input voltage range from 4.5 to 28V
- Output voltage range from 0.7 to VIN x 0.8V
- Output current range from 0 to 2A
- Switching frequency of 500kHz
- 95.5% typ maximum efficiency at VIN = 12.0 V, Vo = 5V, Io =0.45A, Ta = 25°C
Especificaciones técnicas
Rohm Semiconductor
Power Management
Evaluation Board BD9E202FP4-Z
-
BD9E202FP4-Z
Reductor síncrono Convertidor CD-CD
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto