¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $193.870 |
Información del producto
Resumen del producto
MAX20499CEVKIT# is a MAX20499C EV kit which is a fully assembled and tested PCB intended to demonstrate the capability of the MAX20499C step-down (buck) voltage regulator. The MAX20499C has an output current rating of 16A. The IC operates at 3V to 5.5V input supply voltage and can regulate to a voltage range of 0.5V to 1.275V. The MAX20499C features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load transient response. The 2.2MHz frequency operation allows for the use of all ceramic capacitors and minimizes external components. The spread spectrum frequency modulation option minimizes electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and simplifies layout. The MAX20499C is offered with factory-preset output voltage. The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft-start, overcurrent protection, and overtemperature protection.
- High efficiency DC-DC converter
- Up to 16A peak output current
- Differential remote voltage sensing
- I2C user configurable
- Excellent load transient performance
- Test points for bode plot measurement
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Evaluation Kit MAX20499C
-
MAX20499C
Regulador Buck
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto