| Cantidad | Precio en USD |
|---|---|
| 1+ | $184.450 |
Información del producto
Resumen del producto
STEVAL-2STPD01 is an evaluation kit with an expansion board containing 2 Type-C ports and 2 STPD01PUR programmable buck converters for USB Power Delivery, plus the NUCLEO-G071RB STM32 Nucleo-64 board. The kit exploits the characteristics of STPD01PUR programmable buck regulator controlled through I²C interface, and UCPD peripheral embedded in the STM32G071RBT6 MCU supported by a dedicated firmware stack to implement a USB Type-C and PD dual port source adapter with power sharing capability. Once input power rate is fixed, kit is able to balance power on 2 ports, supporting requests sent by USB PD devices connected to each port. Taking advantage of STPD01PUR characteristics to output several voltage levels, the solution is able to manage up to 120W (60W for each port) according to DC input power. The expansion board has been specifically developed to be stacked on the NUCLEO-G071RB development board using the capability of its MCU to manage two UCPD peripherals at the same time.
- Two USB Type-C and Power Delivery Source ports
- Output power up to 120W-rated (60W per port), managed through power sharing algorithm
- Up to four output PDOs for each port (5V at 3A, 9V at 3A, 15V at 3A, 20V at 3A)
- Compliant with USB Type-C 2.1 and PD 3.1 specifications
- Two STPD01PUR DC-DC converters dynamically set by I²C, suitable to implement power sharing in USB PD
- Two on-board TCPP02-M18 protections for USB Type-C and PD Source applications
- OVP, UVP, OC, short-circuit and OTP protections
- Surge protection (8/20µs) and system level ESD protection on VBUS
- System level ESD protection on CC lines as per IEC61000-4-2 level 4 (±8kV contact discharge)
Especificaciones técnicas
STMicroelectronics
Power Management
Evaluation Board STPD01PUR
-
STPD01PUR
Convertidor Buck Síncrono
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto