¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $194.150 |
Información del producto
Resumen del producto
MAX1968EVKIT is a MAX1968 evaluation kit (EV kit), which is a fully assembled and tested PC board that implements a switch-mode driver for a Peltier thermoelectric cooler (TEC) module. It operates from a single 3V to 5.5V supply and provides a bipolar ±3A (max) output for the module. A potentiometer, DAC, or external source generates a DC temperature set-point voltage. Thermal feedback from the TEC module is compared to the set-point voltage to generate TEC current-control signal. The MAX1968 accurately regulates the TEC current based on this signal. When using DAC, the EV kit connects to the parallel port of a computer running Windows® 95, 98, or 2000. Software, included with the EV kit, provides a quick and easy method to control the DAC.
- High-efficiency switch-mode design
- 500kHz or 1MHz switching frequency
- Programmable heating/cooling limit
- TEC current-monitor output
- SPI™-compatible serial interface
- Easy-to-use menu-driven software
- Surface-mount construction
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Current Monitors
Evaluation Board MAX1968, MAX1968 Software, Demo PC Board
To Be Advised
MAX1968
Termoplástico
MAX1968 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto