¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $41.420 |
Información del producto
Resumen del producto
STEVAL-EFUSE01 is an evaluation board that is based on the STEF01 fully programmable universal electronic fuse. It allows full evaluation of the STEF01 E-fuse and helps test and develop power path protection. The STEF01 integrates a control circuit and low on-resistance MOSFET switch and provides protections including overcurrent, overvoltage and inrush current. UVLO threshold, clamping voltage and overload current limits can be adjusted through mechanical trimmers. It also features thermal latch and auto-retry thermal protection modes, selectable through a dedicated jumper configuration. Suitable for hot-swap boards, electronic circuit breakers, distributed power systems, industrial automation, white goods/appliances, telecom power modules applications.
- Input voltage from 8 to 48 V
- Peak output current up to 6 A
- Enable/disable/fault flag pin
- Adjustable undervoltage lockout
- Adjustable output voltage clamp
- Programmable VOUT slew rate control
- Latch or auto-retry jumper-programmable thermal protection
- Power good monitoring flag
- Drives optional external reverse current protection MOSFET
Especificaciones técnicas
STMicroelectronics
Power Management
Eval Board STEF01
To Be Advised
STEF01
Control Intercambiable en Caliente, Protección y Monitoreo
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto