¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $55.670 |
| 5+ | $54.560 |
| 10+ | $53.450 |
| 25+ | $52.330 |
| 50+ | $51.220 |
| 100+ | $50.110 |
Información del producto
Resumen del producto
ADPL44001EVKIT# ADPL44001 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the ADPL44001 high-voltage, ultra-low quiescent current linear regulator. The EV kit operates over a wide input voltage range of 4V to 40V and provides up to 100mA load current. It draws only 8μA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. It features overload current protection and thermal shutdown. The EV kit consists of two circuits: one circuit is installed with the ADPL44001AZT+ in a 6-pin, compact TSOT package. The second circuit is installed with the ADPL44001ATT+ in a 6-pin (3mm x 3mm) TDFN package.
- Jumper configurable 12V, 5V, and 3.3V outputs
- 8μA no-load supply current
- Active-high, enable input
- PGOOD output for regulator output voltage monitoring
- Overload and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADPL44001AZT+
To Be Advised
ADPL44001AZT+
Regulador lineal
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto