¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $58.070 |
Información del producto
Resumen del producto
AEK-POW-LDOV02X is a dual linear voltage regulator evaluation board with configurable output voltage and diagnostic features based on automotive-grade L99VR02XP. The L99VR02XP operates with reduced input voltage, minimizing internal power dissipation and maximizing output current. Output current limitation protects regulator and application from overload conditions, such as short to ground. Thanks to its operating temperature range (Tj=-40 to 175°C), the device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies (for eg, navigation systems, MCU supplies, audio systems, automotive display drivers, sensors, infotainment processors and powertrain systems). In automotive systems, thermal performance is always a critical concern for battery-direct-connection LDOs. The LDO connected to car battery needs to convert battery voltage down to 5, 3.3V, or even lower voltage for powering MCU, CAN bus, and other devices.
- L99VR02XP dual automotive-grade linear voltage regulator
- User-selectable O/P voltages (0.8 to 5V) with up to 250mA load current capability/ch (LDO1 and LDO2)
- Protection and diagnostic features: enable pin for enabling/disabling the voltage regulator
- Reset, watchdog, advanced thermal warning with output overvoltage detection
- Undervoltage lockout, programmable short-circuit output current (Ishort)
- Fast output discharge, short-to-battery output protection
- The two internal LDOs have separate thermal clusters and temperature sensors
- Thermal shutdown and short-circuit protection
- LDO2 automatic voltage tracking and de-tracking w/ respect to LDO1 or to external voltage regulator
- Compact size: 71mm (2.80") x 66mm (2.60")
Especificaciones técnicas
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board L99VR02XP
To Be Advised
L99VR02XP
Regulador de voltaje lineal
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto