¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $68.180 |
Información del producto
Resumen del producto
DM164130-3 is a PICKIT 28-PIN LIN demo board. This is a small and simple demonstration PCB for Microchip’s 28-pin Dual Inline Package (DIP) PIC® microcontroller units (MCU). It is populated with a PIC16F886 MCU, a MCP2021 LIN Transceiver with voltage regulator, four LEDs, 2 push buttons and a potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit™ 2 microcontroller programmer or the MPLAB® ICD 2 using the RJ-11 to 6-pin inline adapter (AC164110).
- Small and simple demo board which can be used to quickly start developing LIN based applications
Contenido
One populated board, Two bare boards, Information sheet.
Especificaciones técnicas
Interface
Microchip
-
No SVHC (04-Feb-2026)
Sistema LIN
-
Populated Board, Bare Boards, Information Sheet
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto