| Cantidad | Precio en USD |
|---|---|
| 1+ | $364.000 |
| 5+ | $358.260 |
| 10+ | $354.230 |
| 25+ | $347.140 |
| 50+ | $340.060 |
| 100+ | $332.980 |
Información del producto
Resumen del producto
AD-APARD32690-SL is an Arduino form-factor development platform based on MAX32690 ARM Cortex-M4 microcontroller. The AD-APARD32690-SL is a platform for prototyping intelligent, secure, and connected field devices. It has an Arduino Mega-compatible form factor and two Pmod™-compatible connectors. The system includes the MAX32690 ARM Cortex-M4 with FPU-Based Microcontroller and Bluetooth LE 5.2. The MCU is coupled with external RAM (2 x 512Mb) and Flash (64Mb) memories to meet the requirements of the most demanding applications. The MAXQ1065 security coprocessor enables state of the art security features such as for root-of-trust, mutual authentication, data confidentiality and integrity, secure boot, and secure communications. Typical applications include factory automation, process control, Intelligent buildings, secure field instruments and Internet of Things.
- Allows prototyping of intelligent, secure, and connected industrial field devices
- Arduino Mega-compatible form factor
- Two Pmod™-compatible connectors
- ARM Cortex-M4 Ultra Efficient Microcontroller with integrated Bluetooth 5.2 LE
- Wi-Fi connectivity
- Long-range, single-pair 10BASE-T1L Ethernet interface
- Built-in security for root-of-trust, mutual authentication, data confidentiality and integrity
- Open-source software stack
Especificaciones técnicas
Analog Devices
-
Cortex-M4F
Evaluation Board MAX32690
No SVHC (04-Feb-2026)
32bit
ARM
MAX32690
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto