| Cantidad | Precio en USD |
|---|---|
| 1+ | $244.230 |
Información del producto
Resumen del producto
MAX22007EVKIT# is a MAX22007 evaluation kit (EV kit). This EV kit provides the hardware and software necessary to evaluate the MAX22007 Industrial four-channel configurable analogue output. The MAX22007 EV kit communicates with a graphical user interface (GUI) running on a PC through a USB port. The EV kit provides the on-board FT2232 USB-to-SPI bridge for SPI communication, but also allows an external SPI host to communicate with the MAX22007 through the PMOD1 connector. The onboard DC-DC converters generate necessary supply voltages, +15V for HVDD, +3.3V for VDD, and -2V for HVSS to power the MAX22007. Multiple MAX22007 EV kit boards can be connected in daisy-chain mode using PMOD1 and PMOD2 connectors.
- Two accessible modes: analogue output-voltage mode, analogue output-current mode
- Supports load impedance detection
- Access to all GPIOs
- Windows® 10-compatible software
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Data Converter
Eval Kit MAX22007ETN+
To Be Advised
MAX22007ETN+
DAC
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto