¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $6.400 |
| 10+ | $5.770 |
| 25+ | $5.380 |
| 50+ | $5.000 |
| 100+ | $4.530 |
| 500+ | $4.170 |
| 1000+ | $3.690 |
| 2500+ | $3.460 |
Información del producto
Resumen del producto
The RM series Transformer Core designed for use in high Q, high stability filters inductors. Its shape allows economic utilization of surface area on the PCB. The range is standardized in IEC 431 and is available worldwide from many suppliers. The sizes are based on the standard PCB grid distance. RM 5, for instance, fits on a board space of 5 x 5 modules of 2.5mm grid. Coil formers and clips were optimized for automated winding and mounting. The slots provide sufficient space for leads of windings. Magnetic shielding is not as good as with P-core, but still effective. For applications other than filter inductors the centre hole in the RM core is not necessary. Inductance adjustment is generally not required. For wideband and power transformers core performance can be improved by using a solid centre pole. AL-values will be higher and less flux concentrations occur in the core because its cross section has become more uniform.
- Standardized range
- Complete range of accessories
- Easy for automated winding
- Simple assembly and mounting system
- Efficient utilization of PCB area
- Wider slots to get leads out
- Good magnetic shielding
- Good selection of coil formers
- Small winding area
Especificaciones técnicas
-
-
56.6
5.6µH
No SVHC (04-Feb-2026)
RM12/I
3C90
146
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto