¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $37.360 |
| 5+ | $35.690 |
| 10+ | $35.030 |
| 25+ | $34.370 |
| 50+ | $33.690 |
| 100+ | $33.030 |
| 250+ | $32.370 |
| 5000+ | $31.710 |
Información del producto
Resumen del producto
The VPS24-3300 is a quick-connect World Series™ Power Transformer consists of a dual bobbin design positioned inside an insulating shroud and constructed with UL approved high temperature material. This design eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated from each other and from the core itself. Chassis mount World Series transformers are available in sizes ranging from 25 to 175VA and are equipped with convenient "quick connect" terminations.
- Center tap transformer contact
- 24V CT at 3.3A Secondary series
- 12V at 6.6A Secondary parallel
- 50/60Hz Primary frequency
- 115/230V Primary voltage
- Hi-pot tested at 4000VRMS
Notas
Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously.
Especificaciones técnicas
Bobina Doble
2 x 12V
50Hz / 60Hz
6.6
4
No SVHC (25-Jun-2025)
115V, 230V
80
Doble Primario, Doble Secundario
Soldar, Conexión Rápida
Serie WORLD
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto