¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 5+ | $1.080 |
| 10+ | $0.785 |
| 25+ | $0.705 |
| 50+ | $0.624 |
| 100+ | $0.540 |
| 500+ | $0.465 |
| 1000+ | $0.407 |
| 2500+ | $0.377 |
Información del producto
Resumen del producto
GY12R705012V504R is a GY series, single cell, radial lead cylindrical supercapacitor. Applications of the supercapacitor include energy harvesting for wireless sensor networks, where it efficiently stores and delivers power as needed. It provides peak power support for GSM/GPRS transmissions, ensuring stable communication performance. The device also supports low-power batteries, such as Lithium Thionyl Chloride, during high-load events like automatic meter reading and end-of-life "last gasp" transmissions. Additionally, it delivers reliable peak power to operate locks, actuators, and portable drug delivery systems. The supercapacitor serves as a short-term bridging power source to maintain operation during brief power interruptions or battery hot swaps, enhancing system reliability and uptime.
- 0.5F capacitance with +30%/-10% tolerance
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density)
- Long cycle life
- Rated voltage of 2.7V
- Temperature range from -40°C to +70°C (-40 to +85°C at 2.3V)
Especificaciones técnicas
0.5
Conexión Radial
2
Cilindro
0.57
-
12
-40
-
2.7
-10%, +30%
1000 horas a 70°C
Agujero Pasante
5
-
GY Series
70
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto

