
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 5+ | $0.750 |
| 50+ | $0.645 |
| 250+ | $0.601 |
| 500+ | $0.564 |
| 1000+ | $0.541 |
| 2000+ | $0.522 |
Información del producto
Resumen del producto
GY13R008020V335R is a GY13R0 series 3V cylindrical supercapacitor with radial lead that delivers excellent value with high capacitance and low ESR. Designed to be placed directly across a 3V primary battery, it eliminates the need for voltage regulation or cell balancing typically required by lower voltage cells. This makes it ideal for providing peak power support in a variety of applications. These include energy harvesting for wireless sensors, GSM/GPRS data transmission, and last-gasp communication or safe-state activation at the end of battery life. It also supports low-power batteries like Lithium Thionyl Chloride during automatic meter reading and final transmissions. Additional uses include peak load support for locks and actuators, portable drug delivery systems, and short-term power bridging during battery hot swap operations. The GY13R0 series offers a reliable solution wherever high power bursts are needed from compact, maintenance-free energy sources.
- Single cell supercapacitor
- 3.3F capacitance with +30% / -10% tolerance
- 8mm (0.31inch) x 20mm (0.79inch) (diameter x length)
- Rated voltage of 3.0V (surge 3.2V)
- Temperature range from -40°C to +65°C (+85°C at 2.5V)
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Especificaciones técnicas
3.3
Conexión Radial
3.5
Cilindro
0.15
-
20
-40
-
3
-10%, +30%
1000 horas @ 65°C
Agujero Pasante
8
-
GY13R0 Series
65
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
