
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1000 | $0.572 | $572.00 |
| Total (Dólares USD) Precio en USD | $572.00 | ||
| Cantidad | Precio en USD |
|---|---|
| 1000+ | $0.572 |
| 2000+ | $0.561 |
| 3000+ | $0.549 |
| 5000+ | $0.538 |
| 10000+ | $0.527 |
| 25000+ | $0.515 |
| 50000+ | $0.504 |
| Cantidad | Precio en USD |
|---|---|
| 1000+ | $0.572 |
| 3000+ | $0.561 |
| 5000+ | $0.549 |
Información del producto
Resumen del producto
The XLamp XT-E series LED is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of the XT/XP platform, compact and proven 3.45 x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market. The XT-E LED is available in royal blue and white. The XT-E White LED offers a high-efficacy option. In this document, the term white denotes the white XT-E LED without regard to its efficacy. The terms standard and high Efficacy are used when necessary to differentiate the performance of the high efficacy XT-E LED from the XT-E LED without the high-efficacy option.
- Available in 70-, 80- and 90-CRI minimum white
- Binned at 85 °C
- Available in 2200K CCT
- 5°C/W Thermal resistance
- 115 to 140° Wide viewing angle
- 1.5A (white), 1.0A (royal blue) Maximum drive current
- Electrically neutral thermal path
- Vf binning supported for XT-E white and royal blue
- XT-E royal blue sorted into 2.5nm wavelength bins
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- REACH compliant
- UL recognized component (E349212)
Aplicaciones
Iluminación LED, Industrial, Agriculture, Dispositivos Portátiles
Especificaciones técnicas
Serie XLamp XT-E
115°
5000K
2.85V
5W
Blanco Neutro
130lm
1.5A
350mA
No SVHC (10-Jun-2022)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
