
| Cantidad | Precio en USD |
|---|---|
| 1+ | $6.330 |
Información del producto
Resumen del producto
FIT0980 is a Raspberry Pi 5 aluminum alloy cooling fan designed to be used with the dedicated fan interface of Raspberry Pi 5 SBC allowing for easy insertion and removal. The bottom is equipped with self-locking fixing screws for quick and convenient installation, eliminating the need for complicated setup. When installed on Raspberry Pi 5, it can automatically adjust the fan speed based on the temperature of Raspberry Pi 5 SBC, effectively reducing the temperature during its operation. Suitable for educational projects (students using Raspberry Pi 5 for school projects can benefit from this cooling fan to ensure their device remains cool during prolonged use), home automation systems (for DIY enthusiasts who use Raspberry Pi 5 in home automation systems, this cooling fan can help maintain optimal performance), professional development (developers and engineers using Raspberry Pi 5 for prototyping or testing can use this cooling fan to prevent overheating during intensive workloads).
- Ease of use
- Quick installation
- Smart temperature control
- Black color
- 4-pin JST connector
- Dimension is 65×45×18mm
Especificaciones técnicas
Cooling Fan
No SVHC (04-Feb-2026)
Raspberry Pi 5 Boards
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
