
60 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $116.150 |
Información del producto
Resumen del producto
FIT1030 is a 7" eDP IPS touch narrow bezel display for LattePanda IOTA / LattePanda 3 Delta. This is a 7", 1024x600 multi-touch display engineered specifically for the LattePanda IOTA and LattePanda 3 Delta single-board computers. It utilizes an eDP (Embedded DisplayPort) interface, ensuring native, low-level integration for superior performance and control compared to standard HDMI screens. The core advantages include an exceptional IPS visual panel, a robust design tailored for embedded use, and flawless compatibility. Key specifications include a 1024x600 high resolution, multi-touch functionality, and a wide operating temperature range. This 7-inch touch screen is the ideal solution for developing human-machine interfaces (HMI), portable computing devices, and interactive kiosks.
- Seamless eDP integration for unmatched compatibility
- Exceptional visuals with an IPS panel
- Robust design for HMI and portable projects
- Compatible with: LattePanda IOTA, LattePanda 3 Delta
- Interface: eDP(DP) + I2C(TP)
- 85% transmittance
- Response time is less than equal to 16ms
- LCM luminance is 250cd/m²
- Dimension is 164.0mm x 96.0mm
- Operating temperature range from -20 to +70°C
Contenido
7-inch eDP touch display, 21cm eDP cable, 14cm same-side touch cable.
Especificaciones técnicas
eDP IPS Touch Narrow Bezel Display
-
LattePanda IOTA Boards and LattePanda 3 Delta Single Board Computers
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
