
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $12.820 |
Información del producto
Resumen del producto
SEN0568 is a Fermion: H2S Gas Sensor – Hydrogen Sulphide Detector breakout board. Protect against toxic hydrogen sulphide (H2S) exposure with the Fermion MEMS H2S Sensor, a high-sensitivity detector for 0.5-50ppm gas concentrations. Designed for sewers, waste treatment, and industrial safety, this low-power sensor delivers fast, accurate results with MEMS technology. The MEMS-based hydrogen sulphide sensor detects low to high concentrations with high sensitivity, ensuring reliable safety monitoring in hazardous environments. At just 13×13×2.5mm, this energy-efficient sensor integrates seamlessly into portable detectors and IoT safety systems. With minimal preheating time and durable construction, the sensor is ideal for continuous monitoring in high-humidity or corrosive environments. Suitable for hydrogen sulphide detection in toilets, sewers, garbage stations applications.
- Gas detected: Hydrogen Sulphide (H2S), Benzene
- Detection range: 0.5-50ppm
- Operating voltage range from 3.3-5V and operating current: less than 20mA
- Analog output signal voltage
- Sensitivity: R0 (in air)/Rs (in 50ppm H2S) ≥ 3
- Operating temperature range from -10 to 50°C
- Operating humidity: 15-90%RH (non-condensing)
- Lifespan: ≥5 years (in air)
Contenido
Sensor breakout and header pin.
Especificaciones técnicas
Winsen
-
GM-602B
DFRduino UNO R3 Boards
-
-
MEMS H2S Sensing Breakout Board GM-602B, 2.54mm Pitch Header Pin
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
