
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2,078.960 |
Información del producto
Resumen del producto
410-436-1 is an Analog Discovery Pro (ADP2440) USB-based mixed signal oscilloscope. The ADP2440 is a four analog inputs, 100MHz bandwidth at 12-bit resolution oscilloscope featuring 16 independent digital I/O and seamless integration with the WaveForms software. These USB 3.0 oscilloscopes provide the right level of performance where you need it. Circuit design, embedded systems, or your own unique test workflow; you can do it all without distracting from your task at hand.
- Up to 600MS/s interleaved sampling rate
- Wide input range up to ±25V
- 10 different hardware input ranges for multiple levels of precision
- Complex trigger support including Edge, Pulse, Timeout, Glitch, Transition, and Window conditions
- Many additional views including FFT, histogram, persistence, eye diagram and analog-to-digital plots
- 16 digital I/O lines with protocol analysis for SPI, I²C, UART, CAN, and more
- Internally clocked up to a 1.2GS/s sampling rate
- USB 3.2 (5 Gbps) transfer speeds, metal enclosure with DIN rail support for easy mounting
- Deep buffer memory that can be freely allocated between analog and digital systems
- Memory segmentation with only 1µS latency between high-speed repeated captures
Contenido
Analog Discovery Pro (ADP2440) for 410-436-1, Four (4) T2200 200MHz x1/x10 oscilloscope probes, One (1) 2x10 keyed flywire MTE cable, Twenty (20) minigrabbers with leads, One (1) 2meter USB 3.2 type C to C cable, One (1) 5V, 4A switching power supply kit with US and EU adapters, One (1) quick start guide, One (1) safety, environment, and regulatory Information document.
Especificaciones técnicas
Analog Discovery Pro 2400 Series
100
-
ADP2440 Analog Discovery Pro device, 4x Oscilloscope Probes, 2x10 Keyed Flywire MTE Cable
USB
4 Analógicas, 16 Digitales, 1 Arbitraia, 1 Disparador Ext.
600
-
1 Año
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
