
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.410 | $2.41 |
| Total (Dólares USD) Precio en USD | $2.41 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.410 |
| 50+ | $2.120 |
| 100+ | $1.910 |
| 250+ | $1.710 |
| 500+ | $1.480 |
| 1000+ | $1.270 |
| 2500+ | $1.170 |
| 5000+ | $1.100 |
Información del producto
Resumen del producto
The ZLDO330T8 is a 3.3V fixed output low-dropout (LDO) Linear Regulators operate with an exceptionally low dropout voltage, typically only 30mV with a load current of 100mA. The regulator series features output voltages in the range 2.7 to 18V, this device provides an output voltage of 3.3V. The device consumes a typical quiescent current of only 560µA and is rated to supply load currents up to 300mA. A battery low flag is available to indicate potential power fail situations. If the input voltage falls to within 300mV of the regulated output voltage then the error output pulls low. The device also features an active high disable control. Once disabled the ZLDO quiescent current falls to typically 11µA.
- Low quiescent current
- 1mA Quiescent typical at 300mA output
- Low battery flag
- Shutdown control
Especificaciones técnicas
Fixed
20
3.3V
3.3 V
-
300mA
Positive Output
SOIC
300mA
30mV
30mV
SOIC
-40
3.3V 300mA LDO Voltage Regulators
Lead (25-Jun-2025)
-300
1Salidas
-
3.3V
-
-
30mV
0
300mA
30 mV
Surface Mount
8Pines
85
-
Documentos técnicos (1)
Alternativas para el número de pieza ZLDO330T8
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
