
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $595.510 |
Información del producto
Resumen del producto
616W-2-LCD is a series 616W differential pressure transmitter with LCD. The positive, negative and differential pressures can be measured within a full span accuracy of ±0.25 with the Series 616W differential pressure transmitter. Unit is enclosed in a polycarbonate case, rated NEMA 4X (IP66) and operate by sensing the pressure of air and compatible gases then sending a d 4-20 mA or selectable 0 to 5/0 to 10 VDC output signal. Design enables operation in 2-wire current loops. The span and zero controls are for use when checking calibration. It is not intended for re-ranging to a significantly different span. The LCD display allows local indication of pressure. Typical applications include dust collection, outdoor HVAC and roof-top equipment.
- Range 0-6" water column
- Loop resistance of current output: 0-1250 ohm max, voltage output: min. load resistance 1Kohm
- 21mA maximum continuous current consumption
- Barbed, dual size to fit 1/8 and 3/16˝ ID rubber or vinyl tubing process connection
- 4-wire removable European style terminal block for 16 to 26AWG electrical connection
- Mounted in any orientation
- Temperature limit range from -4 to 158°F (-20 to 70°C)
Especificaciones técnicas
Manométrica
Corriente
0
35
3/16"
Bloque de Terminales
36
-
-
70
No SVHC (25-Jun-2025)
Doble Axial con Púas, Mismo Lado
Diferencial
6
Radial Doble, Arponado
38
10
Aire seco, gas seco, fluido no iónico/no corrosivo
Analógico
-20
616W Series
Documentos técnicos (1)
Alternativas para el número de pieza 616W-2-LCD
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
