
| Cantidad | Precio en USD |
|---|---|
| 36+ | $84.080 |
| 50+ | $82.390 |
| 100+ | $80.720 |
| 250+ | $79.030 |
Información del producto
Resumen del producto
The 3250J series high-performance Compact Fan is ideal for dissipating heat in limited space environments with lower system resistances. The fans run at very high speeds to maintain performance against high system resistance. It extends this application range with fans designed specifically for lower system resistances, therefore operating at more moderate speeds. In addition, the impeller has added aero acoustic improvements including an artificially generated surface disturbance on the blades which acts as a tabulator delaying an impending stall. These changes result in a substantial lowering of acoustic noise.
- Superior efficiency
- High performance motor
- More ecological operation
- Reduced power consumption
- Robust housing made of fibreglass-reinforced plastic
- Impeller noise optimization attributed to new aero acoustic design tabulator
- Speed signal
- Analogue control input
- Go/No-go alarm
- Protection against moisture
- External temperature sensor
- Protection against salt spray fog
- Internal temperature sensor
- Improved noise characteristics
- Lower power consumption
Especificaciones técnicas
24V
Cuadrado
92mm
Rodamiento de bolas
158CFM
64dBA
7450rpm
-
4.5m³/min
Lead
DC
24VDC
38.15mm
158CFM
270m³/h
35W
4 Cables Conductores
IP20
Serie 3250J
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
