Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.600 |
| 5+ | $87.380 |
| 10+ | $84.720 |
| 25+ | $80.700 |
| 50+ | $75.190 |
| 100+ | $69.810 |
| 250+ | $65.020 |
Price for:Each
Minimum: 1
Multiple: 1
$92.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611410R1106Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6875
Product RangeMT Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track Taper-
Power Rating-
Resistance Tolerance-
Product RangeMT Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length-
Temperature Coefficient-
Potentiometer TypeModular
Resistor Technology-
Potentiometer TerminalsScrew Clamp
Resistor Case / Package-
Product Length57mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Track Taper
-
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
Modular
Potentiometer Terminals
Screw Clamp
Product Length
57mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
-
Product Range
MT Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

