Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.240 |
| 5+ | $443.770 |
| 10+ | $433.280 |
| 25+ | $412.310 |
Price for:Each
Minimum: 1
Multiple: 1
$454.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730840R0500Copy
Newark Part No.94T5995
Product RangeCM Series
Technical Datasheet
Product RangeCM Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min300mA
Current Monitoring Range Max15A
Power Consumption750mW
SVHCTo Be Advised
Technical Specifications
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
300mA
Power Consumption
750mW
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
15A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

